CLM2B-AEW-CYaB0263

Cree LED
941-CLM2BAEWCYAB0263
CLM2B-AEW-CYaB0263

Mfr.:

Description:
Single Colour LEDs M2-B series Amber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.960

Stock:
10.960 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,213 € 2,13 €
0,209 € 10,45 €
0,193 € 19,30 €
0,175 € 43,75 €
0,162 € 162,00 €
Full Reel (Order in multiples of 2300)
0,162 € 372,60 €
0,161 € 3.703,00 €
0,16 € 7.728,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
PLCC-4
591 nm
Amber
50 mA
2.5 V
210 mW
Colorless
2.6 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.45 mm
Length: 3.2 mm
Luminous Intensity: 9 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2300
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 2.7 mm
Unit Weight: 179,808 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99