CLA1A-WKB-CXaYa153

Cree LED
941-CLA1AWKBCXAYA153
CLA1A-WKB-CXaYa153

Mfr.:

Description:
White LEDs White LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,206 € 2,06 €
0,20 € 10,00 €
0,184 € 18,40 €
0,167 € 41,75 €
Full Reel (Order in multiples of 2000)
0,167 € 334,00 €
0,155 € 7.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
PLCC-4
Cool White
5500 K
1.8 cd
7 lm
75
120 deg
30 mA
3.6 V
147 mW
3.2 mm
2.8 mm
1.9 mm
- 40 C
+ 100 C
Tinted
2.4 mm
Round Flat
Clear
Reel
Cut Tape
MouseReel
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Low Power LEDs
Unit Weight: 616,333 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541109000
MXHTS:
8541410100
ECCN:
EAR99