CHA0612-R160-000N0H0A35G

Cree LED
941-CHA0612R60N0H35G
CHA0612-R160-000N0H0A35G

Mfr.:

Description:
White LEDs White 3500 K 80-CRI, CHA0825-36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 4,70 €
4,45 € 44,50 €
4,33 € 216,50 €
3,99 € 399,00 €
3,63 € 907,50 €
3,40 € 1.632,00 €
3,13 € 3.505,60 €
25.120 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
3500 K
1636 lm
80
114 deg
600 mA
36 V
13.5 mm
13.5 mm
1.5 mm
Colorless
7.8 mm
Round
Clear
Tray
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 160
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99