C513A-WSS-CY0Z0342

Cree LED
941-C513AWSSCY0Z0342
C513A-WSS-CY0Z0342

Mfr.:

Description:
White LEDs White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.519

Stock:
2.519 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,243 € 2,43 €
0,237 € 11,85 €
0,218 € 21,80 €
0,198 € 49,50 €
0,197 € 98,50 €
Full Ammo Pack (Order in multiples of 2500)
0,197 € 492,50 €
0,183 € 9.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
Brand: Cree LED
Height: 7.6 mm
If - Forward Current: 20 mA
Illumination Colour: Cool White
Length: 5.5 mm
Lens Dimensions: 5 mm
Lens Shape: Dome
Lens Transparency: Clear
Luminous Intensity: 5860 mcd
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package/Case: T-1 3/4 (5 mm)
Packaging: Ammo Pack
Power Rating: 120 mW
Product: White LEDs
Product Type: White LEDs
Series: C513A-WSS
Factory Pack Quantity: 2500
Subcategory: LEDs
Type: Mid-Power LEDs
Vf - Forward Voltage: 3.2 V
Viewing Angle: 55 deg
Wavelength/Colour Temperature: 6500 K
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.