C503B-GAN-CD0E0891

Cree LED
941-C503BGANCD0E0891
C503B-GAN-CD0E0891

Mfr.:

Description:
Single Colour LEDs GREEN EMITTING LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 588

Stock:
588 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,26 € 2,60 €
0,252 € 12,60 €
0,232 € 23,20 €
0,211 € 52,75 €
0,21 € 105,00 €
0,196 € 9.800,00 €

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
527 nm
Green
20 mA
3 V
120 mW
Colorless
5 mm
Dome
Clear
C503B-GAN
Bulk
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 8.8 mm
Length: 5.8 mm
Luminous Intensity: 50000 mcd
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 15 deg
Width: 5.8 mm
Unit Weight: 346,060 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99