C503B-ACS-CY0Z0342

Cree LED
941-C503BACSCY0Z0342
C503B-ACS-CY0Z0342

Mfr.:

Description:
Single Colour LEDs Amber Round LED

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,157 € 1,57 €
0,152 € 7,60 €
0,14 € 14,00 €
0,127 € 31,75 €
0,126 € 63,00 €
Full Ammo Pack (Order in multiples of 2500)
0,126 € 315,00 €
0,119 € 5.950,00 €

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
Through Hole
T-1 3/4 (5 mm)
591 nm
Amber
20 mA
2.1 V
130 mW
Tinted
5 mm
Dome
Clear
C503B-ACS
Ammo Pack
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 8.6 mm
Length: 5.7 mm
Luminous Intensity: 6000 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99