C4SMA-BGF-CR34Q4S2

941-C4SMABGFCR34Q4S2
C4SMA-BGF-CR34Q4S2

Mfr.:

Description:
Single Colour LEDs Blue Oval

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.816

Stock:
2.816 Can Dispatch Immediately
Quantities greater than 2816 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,083 € 0,83 €
0,077 € 7,70 €
0,069 € 69,00 €
Full Ammo Pack (Order in multiples of 3000)
0,065 € 195,00 €
0,062 € 558,00 €

Similar Product

Cree LED C4SMA-BGY-CR34Q4S1
Cree LED
Single Colour LEDs Blue LED 472nm, 4-mmOval, 660-1100mcd

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
Through Hole
475 nm
Blue
10 mA
2.9 V
140 mW
Blue
3.9 mm x 3 mm
Oval Dome
Clear
C4SMA-BGF
Ammo Pack
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 6.3 mm
Length: 3.9 mm
Luminous Intensity: 660 mcd
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 90 deg x 45 deg
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99