C4SMA-BGF-CR2T3452

941-C4SMABGFCR2T3452
C4SMA-BGF-CR2T3452

Mfr.:

Description:
Single Colour LEDs Blue Oval

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Cree LED C4SMA-BGY-CR34Q4S1
Cree LED
Single Colour LEDs Blue LED 472nm, 4-mmOval, 660-1100mcd

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Blue LEDs
Through Hole
475 nm
Blue
10 mA
2.9 V
140 mW
Blue
3.9 mm x 3 mm
Oval Dome
Clear
C4SMA-BGF
Ammo Pack
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 6.3 mm
Length: 3.9 mm
Luminous Intensity: 605 mcd
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 90 deg x 45 deg
Width: 3 mm
Unit Weight: 340,708 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99