CLH-N3S

CrayoNano
991-CLH-N3S
CLH-N3S

Mfr.:

Description:
UV LEDs CrayoLED CLH-N3S (70 mW-100 mW)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 969

Stock:
969 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,36 € 19,36 €
15,46 € 154,60 €
14,03 € 1.403,00 €
Full Reel (Order in multiples of 500)
11,91 € 5.955,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CrayoNano
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
3.5 mm x 3.5 mm x 1.26 mm
Ultraviolet (UVC)
350 mA
6 V
275 nm
120 deg
3 W
3.5 mm
1.26 mm
3.5 mm
- 40 C
+ 85 C
Colorless
3.5 mm x 3.5 mm
Square
Diffused
H-SERIES
Reel
Cut Tape
MouseReel
Brand: CrayoNano
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: CrayoLED
Type: Single Color LEDs
Unit Weight: 108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

CLH-N3S CrayoLED™ UV-C LEDs

CrayoNano CLH-N3S CrayoLED™ UV-C LEDs are high-powered devices designed to offer pure radiation and optimized for disinfection at 275nm typical peak wavelength. These LEDs use TM-21 modeling to expand an L70 lifetime of over 10,000 hours at 350mA current with a solder temperature of 38°C. The CLH-N3S LEDs achieve a Wall-Plug Efficiency (WPE) of 5% when operated at 500mA forward current. These LEDs are robust and reliable when operated beyond the standard conditions. The CLH-N3S LEDs are available in 3.5mm x 3.5mm x 1.26mm dimensions and are REACH, RoHS, and IEC-62471 compliant. These LEDs are used in life sciences, water purification, grey water reuse, air purification, food processing, and surface disinfection applications.