RR132-1B12-552

Coto Technology
816-RR132-1B12-552
RR132-1B12-552

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors TMR DIGITAL SWITCH OMNI/30/20/2Hz/1.7-5.5V/OD/LGA-4/IT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TMR Digital Omnidirectional
70 nA
20 mA
23 G to 38 G
14 G to 27 G
3 V
- 40 C
+ 85 C
SMD/SMT
LGA-4
RR132
Reel
Cut Tape
Brand: Coto Technology
Output Type: Open Drain
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 30 G
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Termination Style: SMD/SMT
Tradename: RedRock
Unit Weight: 115,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.