RR122-1B92-511

Coto Technology
816-RR122-1B92-511
RR122-1B92-511

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors TMR DIGITAL SENSOR OMNI/30/20/10KHZ/1.7V/AL/SOT-23-3/IT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.333

Stock:
2.333 Can Dispatch Immediately
Quantities greater than 2333 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,692 € 3,46 €
0,539 € 5,39 €
0,525 € 26,25 €
0,49 € 49,00 €
0,472 € 236,00 €
0,468 € 468,00 €
0,463 € 926,00 €
Full Reel (Order in multiples of 3000)
0,446 € 1.338,00 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
TMR Digital Omnidirectional
36 uA
20 mA
23 G to 38 G
14 G to 27 G
1.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-3
RR122
Reel
Cut Tape
Brand: Coto Technology
Output Type: Active Low, Push-Pull
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 30 G
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Termination Style: SMD/SMT
Tradename: RedRock
Unit Weight: 115,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.