RR112-1G42-53

Coto Technology
816-RR112-1G42-53
RR112-1G42-53

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors TMR ANALOG SENSOR OMNI/-80/80/-5mV/V/G/100HZ/1.7-5.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,513 € 1.539,00 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic Sensor
1.5 uA
20 mA
-80 G to +80 G
1.7 V to 5.5 V
- 40 C
+ 85 C
Reel
Brand: Coto Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390000