RR111-1DC2-332

Coto Technology
816-RR111-1DC2-332
RR111-1DC2-332

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors OmniP, Continuous Hz Analog, LGA-4, 3Vdd

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 980

Stock:
980 Can Dispatch Immediately
Quantities greater than 980 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
1,02 € 5,10 €
0,611 € 6,11 €
0,608 € 30,40 €
0,425 € 425,00 €
Full Reel (Order in multiples of 3000)
0,425 € 1.275,00 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic
2.7 mA
10 mA
3 V
- 40 C
+ 85 C
SMD/SMT
LGA-4
RR111
Reel
Cut Tape
Brand: Coto Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Output Type: Analog
Output Voltage: 810 mV
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 4 V
Supply Voltage - Min: - 300 mV
Tradename: RedRock
Unit Weight: 115,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99