CT140

Coto Technology
816-CT140
CT140

Mfr.:

Description:
Solid State Relays - PCB Mount SSR RELAY SPST 1.5KV 45MA 6DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 767

Stock:
767 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 767 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,25 € 9,25 €
8,06 € 80,60 €
7,65 € 191,25 €
7,38 € 369,00 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
45 mA
1.5 kVAC, 1.5 kVDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
9.1 mm (0.358 in)
6.4 mm (0.252 in)
3.4 mm (0.134 in)
CT140
Brand: Coto Technology
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Tradename: CotoMos
Unit Weight: 467,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8536411090
CAHTS:
8541490020
USHTS:
8536410060
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CotoMOS® 140 High-Voltage MOSFET Relays

Coto Technology CotoMOS® CT140/CS140 high-voltage relays combine Coto quality and economy in an industry-standard 6-pin DIP package. Both the CT140 and the CS140 offer high-voltage switching and high-load current. The CT140 utilizes a thru-hole lead configuration, while the CS140 offers a surface mount option when the application requires it. The CotoMOS® CT140/CS140 high-voltage relays are suitable for Test and Measurement, Solar, and Battery Management applications.