C347STR

Coto Technology
816-C347STR
C347STR

Mfr.:

Description:
Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 80V, 0.5 OHMS MAX T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
4,50 € 4.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,13 €
Min:
1

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
PCB Mount
1 A
80 VAC, 80 VDC
1 Form A (SPST-NO)
SOP-8
MOSFET
50 mA
- 40 C
+ 85 C
C347S
Brand: Coto Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
On Resistance - Max: 500 mOhms
Pd - Power Dissipation: 75 MW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Termination Style: SMD/SMT
Unit Weight: 491,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410060
ECCN:
EAR99