9901-05-20TR

Coto Technology
816-9901-05-20TR
9901-05-20TR

Mfr.:

Description:
Reed Relays RELAY 02/03/06

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5 V
1 Form A (SPST-NO)
250 mA
100 V
5 W
150 Ohms
SMD/SMT
9900
Reel
Cut Tape
Brand: Coto Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Reed Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.