9852-05-20

Coto Technology
816-9852-05-20
9852-05-20

Mfr.:

Description:
Reed Relays REED RELAY SPST .5A 20W 12V SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 931

Stock:
931 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,14 € 43,14 €
39,90 € 399,00 €
38,10 € 952,50 €
36,63 € 1.831,50 €
33,62 € 3.261,14 €
33,54 € 9.760,14 €
582 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
44,69 €
Min:
1

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
5 VDC
1 Form C (SPDT-NO, NC)
100 mA
No Diode
110 Ohms
9852
Tube
Brand: Coto Technology
Contact Material: Ruthenium
Form Factor or Case Style: SMD/SMT
Moisture Sensitive: Yes
Product Type: Reed Relays
Factory Pack Quantity: 97
Subcategory: Relays
Unit Weight: 590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.