9814-05-20H

Coto Technology
816-9814-05-20H
9814-05-20H

Mfr.:

Description:
Reed Relays RELAY 1FA, 5V, J-BEND, 10 WATTS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1078   Multiples: 98
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,75 € 8.354,50 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
5 VDC
1 Form A (SPST)
250 mA
170 V
150 Ohms
SMD/SMT
9814
Tube
Brand: Coto Technology
Mounting Style: PCB Mount
Product Type: Reed Relays
Factory Pack Quantity: 98
Subcategory: Relays
Tradename: CotoClassic
Type: Reed Relay
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536410060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.