9814-03-00TR

Coto Technology
816-9814-03-00TR
9814-03-00TR

Mfr.:

Description:
Reed Relays RELAY COTO STANDARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,13 € 11,13 €
9,92 € 99,20 €
9,47 € 236,75 €
9,14 € 457,00 €
8,83 € 883,00 €
8,43 € 2.107,50 €
7,55 € 3.775,00 €
Full Reel (Order in multiples of 1000)
7,33 € 7.330,00 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
3.3 V
1 Form A (SPST-NO)
250 mA
100 V
3 W
70 Ohms
SMD/SMT
9814
Reel
Cut Tape
Brand: Coto Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Reed Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Unit Weight: 580 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
USHTS:
8536410030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.