9402-12-00

Coto Technology
816-9402-12-00
9402-12-00

Mfr.:

Description:
Reed Relays RELAY COTO STANDARD CD REV. 00 BOM/MFG REV.O/K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,20 € 8,20 €
7,50 € 75,00 €
7,04 € 140,80 €
6,83 € 341,50 €
6,64 € 664,00 €
6,48 € 1.296,00 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
12 VDC
1 Form A (SPST-NO)
No Diode
9300-9400
Tube
Brand: Coto Technology
Contact Material: Ruthenium
Form Factor or Case Style: SMD/SMT
Moisture Sensitive: Yes
Product Type: Reed Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.