9301-05-20

Coto Technology
816-9301-05-20
9301-05-20

Mfr.:

Description:
Reed Relays REED RELAY SIP SPST 5V W/SHIELD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1044   Multiples: 87
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5.355,72 €
2.523 Quote

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
5 VDC
1 Form A (SPST-NO)
500 mA
No Diode
350 Ohms
9300-9400
Tube
Brand: Coto Technology
Contact Material: Ruthenium
Form Factor or Case Style: SMD/SMT
Moisture Sensitive: Yes
Product Type: Reed Relays
Factory Pack Quantity: 87
Subcategory: Relays
Unit Weight: 1,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536410030
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.