9202-05-00TR

Coto Technology
816-9202-05-00TR
9202-05-00TR

Mfr.:

Description:
Reed Relays RELAY CD REV.00 BOM/ MFG REV. Y/W 03/06

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,16 € 5.160,00 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
5 V
1 Form A (SPST-NO)
500 mA
200 V
10 W
150 Ohms
SMD/SMT
9200
Reel
Brand: Coto Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: SMD/SMT
Product Type: Reed Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Unit Weight: 1,180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410060
ECCN:
EAR99