9117-05-10H

Coto Technology
816-9117-05-10H
9117-05-10H

Mfr.:

Description:
Reed Relays RELAY 1FA, 5V, SIP, 10 WATTS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1044   Multiples: 58
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,60 € 11.066,40 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
5 VDC
250 mA
170 V
10 W
No Diode
400 Ohms
Through Hole
9117
Tube
Brand: Coto Technology
Mounting Style: PCB Mount
Product Type: Reed Relays
Factory Pack Quantity: 58
Subcategory: Relays
Tradename: CotoClassic
Type: SIP Relay
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536410060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.