9105-12-31

Coto Technology
816-9105-12-31
9105-12-31

Mfr.:

Description:
Reed Relays RELAY (REED) 12VDC WITH DIODE , 7K BV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,83 € 8,83 €
8,28 € 82,80 €
7,36 € 110,40 €
6,99 € 419,40 €
6,62 € 695,10 €
6,06 € 1.272,60 €
5,86 € 2.988,60 €
5,65 € 5.678,25 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
12 VDC
1 A
1 kVAC/DC
Diode
475 Ohms
Through Hole
9105
Tube
Brand: Coto Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Product Type: Reed Relays
Factory Pack Quantity: 15
Subcategory: Relays
Tradename: CotoClassic
Type: Reed Relay
Unit Weight: 4,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410060
ECCN:
EAR99