9105-05-01

Coto Technology
816-9105-05-01
9105-05-01

Mfr.:

Description:
Reed Relays RELAY (REED) 5VDC WITH DIODE , 7K BV, SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,80 € 8,80 €
8,24 € 82,40 €
7,33 € 109,95 €
6,96 € 417,60 €
6,60 € 693,00 €
6,04 € 1.268,40 €
5,82 € 2.968,20 €
5,62 € 5.648,10 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
5 VDC
1 A
1 kVAC/DC
Diode
140 Ohms
SMD/SMT
9105
Tube
Brand: Coto Technology
Mounting Style: PCB Mount
Product Type: Reed Relays
Factory Pack Quantity: 15
Subcategory: Relays
Tradename: CotoClassic
Type: Reed Relay
Unit Weight: 4,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536410060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.