9105-05-00TR

Coto Technology
816-9105-05-00TR
9105-05-00TR

Mfr.:

Description:
Reed Relays RELAY (REED) 5VDC, 7K BV, SMD, TR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:
191 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,96 € 8,96 €
8,40 € 84,00 €
7,46 € 149,20 €
7,10 € 355,00 €
6,72 € 672,00 €
Full Reel (Order in multiples of 250)
6,15 € 1.537,50 €
5,93 € 2.965,00 €
5,74 € 5.740,00 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
5 VDC
1 A
1 kVAC/DC
No Diode
140 Ohms
SMD/SMT
9105
Reel
Cut Tape
Brand: Coto Technology
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product Type: Reed Relays
Factory Pack Quantity: 250
Subcategory: Relays
Tradename: CotoClassic
Type: Reed Relay
Unit Weight: 4,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.