9012-12-11

Coto Technology
816-90121211
9012-12-11

Mfr.:

Description:
Reed Relays REED RELAY SPST 500MA 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.112

Stock:
4.112 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,92 € 7,92 €
7,06 € 70,60 €
6,36 € 248,04 €
6,23 € 728,91 €
5,97 € 1.629,81 €
5,78 € 2.930,46 €
5,58 € 5.658,12 €
2.535 Quote

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
12 VDC
1 Form A (SPST-NO)
500 mA
200 VAC, 200 VDC
10 W
Diode
750 Ohms
Solder Pin
9011
Tube
Brand: Coto Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Form Factor or Case Style: SIP
Product Type: Reed Relays
Factory Pack Quantity: 39
Subcategory: Relays
Unit Weight: 820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536410020
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99