8L41-24-011

Coto Technology
816-8L41-24-011
8L41-24-011

Mfr.:

Description:
Reed Relays RELAY SPARTAN 24V 1C DIODE CD REV00 BOM/ MFG B/NP1 08/05

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 500   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,82 € 2.910,00 €
5,71 € 5.710,00 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
24 VDC
1 Form C (SPDT-NO, NC)
Diode
8L Spartan
Tube
Brand: Coto Technology
Contact Material: Ruthenium
Form Factor or Case Style: DIP
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Unit Weight: 2,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
USHTS:
8536410060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.