8L02-12-01

Coto Technology
816-8L02-12-01
8L02-12-01

Mfr.:

Description:
Reed Relays REED RELAY SPST 5V COAX SHIELD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 412

Stock:
412 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,46 € 5,46 €
4,87 € 48,70 €
4,64 € 116,00 €
4,45 € 222,50 €
4,29 € 429,00 €
4,09 € 1.022,50 €
3,99 € 1.995,00 €
3,85 € 3.850,00 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
12 VDC
2 Form A (DPST-NO)
500 mA
Diode
500 Ohms
8L Spartan
Tube
Brand: Coto Technology
Contact Material: Ruthenium
Form Factor or Case Style: DIP
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Unit Weight: 2,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.