8041-05-001

Coto Technology
816-8041-05-001
8041-05-001

Mfr.:

Description:
Reed Relays REED RELAY DIP SPST 5V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Coto Technology 8L41-05-001
Coto Technology
Reed Relays Spartan DIP Relay
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5 VDC
1 Form C (SPDT-NO, NC)
250 mA
No Diode
500 Ohms
8000
Brand: Coto Technology
Contact Material: Ruthenium
Form Factor or Case Style: DIP
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536410060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.