7102-05-1000

Coto Technology
816-7102-05-1000
7102-05-1000

Mfr.:

Description:
Reed Relays RELAY COTO STANDARD CD REV.00 BOM/MFG.O/O 05/10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 198   Multiples: 33
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,14 € 2.205,72 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
5 VDC
2 Form A (DPST-NO)
No Diode
7000
Tube
Brand: Coto Technology
Contact Material: Ruthenium
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Form Factor or Case Style: Potted
Product Type: Reed Relays
Factory Pack Quantity: 33
Subcategory: Relays
Unit Weight: 8,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99