7101-24-1100

Coto Technology
816-7101241100
7101-24-1100

Mfr.:

Description:
Reed Relays REED RELAY SPST 500MA 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 205   Multiples: 41
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,39 € 2.539,95 €
12,34 € 3.541,58 €
12,32 € 6.566,56 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
1 Form A (SPST-NO)
No Diode
7000
Tube
Brand: Coto Technology
Contact Material: Ruthenium
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Form Factor or Case Style: Potted
Product Type: Reed Relays
Factory Pack Quantity: 41
Subcategory: Relays
Unit Weight: 8,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
USHTS:
8536410030
ECCN:
EAR99