7101-12-1100

Coto Technology
816-7101-12-1100
7101-12-1100

Mfr.:

Description:
Reed Relays RELAY COTO STANDARD CD REV.00 BOM/MFG.T/T 6/04

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,45 € 13,45 €
12,01 € 120,10 €
11,17 € 457,97 €
10,57 € 866,74 €
10,13 € 2.907,31 €
9,82 € 5.234,06 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
12 VDC
1 Form A (SPST-NO)
No Diode
7000
Tube
Brand: Coto Technology
Contact Material: Ruthenium
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Form Factor or Case Style: Potted
Product Type: Reed Relays
Factory Pack Quantity: 41
Subcategory: Relays
Unit Weight: 8,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490090
USHTS:
8536509065
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99