5502-24-1

Coto Technology
816-5502-24-1
5502-24-1

Mfr.:

Description:
Reed Relays SPST-NC THRU HOLE 3A @7500VAC/DC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,13 € 48,13 €
48,01 € 480,10 €
42,45 € 891,45 €
42 Quote

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
24 VDC
1 Form B (SPST-NC)
3 A
7.5 kVAC, 7.5 kVDC
50 W
No Diode
575 Ohms
5500
Tray
Brand: Coto Technology
Contact Material: Ruthenium
Form Factor or Case Style: Potted
Product Type: Reed Relays
Factory Pack Quantity: 21
Subcategory: Relays
Unit Weight: 39,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.