3650-12-52

Coto Technology
816-36501252
3650-12-52

Mfr.:

Description:
Reed Relays REED RELAY 3PST 250MA 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,48 € 35,48 €
31,59 € 315,90 €
30,16 € 754,00 €
29,12 € 1.456,00 €
27,22 € 2.722,00 €
27,00 € 6.750,00 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
12 VDC
3 Form A (3PST-NO)
250 mA
150 VAC, 150 VDC
5 W
No Diode
2 kOhms
3600
Tube
Brand: Coto Technology
Contact Material: Ruthenium
Form Factor or Case Style: Potted
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Unit Weight: 13,180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.