3650-05-52

Coto Technology
816-3650-05-52
3650-05-52

Mfr.:

Description:
Reed Relays RELAY 3000s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 200   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,48 € 4.896,00 €
23,89 € 5.972,50 €
23,88 € 11.940,00 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
5 VDC
3 Form A (3PST-NO)
5 W
No Diode
3600
Tube
Brand: Coto Technology
Contact Material: Ruthenium
Form Factor or Case Style: Potted
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Unit Weight: 13,180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
USHTS:
8536410060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.