3602-12-72

Coto Technology
816-3602-12-72
3602-12-72

Mfr.:

Description:
Reed Relays RELAY COTO STANDARD CD REV.00 BOM/MFG.D 10/93

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 28 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,04 € 22,04 €
20,29 € 202,90 €
19,43 € 485,75 €
18,66 € 933,00 €
18,36 € 1.836,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
12 VDC
2 Form A (DPST-NO)
250 mA
150 VAC, 150 VDC
5 W
No Diode
2 kOhms
3600
Tube
Brand: Coto Technology
Contact Material: Ruthenium
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Form Factor or Case Style: Potted
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Unit Weight: 13,180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99