3541-05-811

Coto Technology
816-3541-05-811
3541-05-811

Mfr.:

Description:
Reed Relays RELAY COTO STANDARD CD REV. BOM/MFG E/F 7/06

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
198
Expected 7/16/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 198 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,24 € 32,24 €
28,58 € 285,80 €
27,10 € 677,50 €
25,87 € 1.293,50 €
24,75 € 2.450,25 €
24,47 € 6.460,08 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
5 VDC
3500
Tube
Brand: Coto Technology
Product Type: Reed Relays
Factory Pack Quantity: 33
Subcategory: Relays
Unit Weight: 10,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.