3540-12-810

Coto Technology
816-354012810
3540-12-810

Mfr.:

Description:
Reed Relays REED RELAY SPST 500MA 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 264   Multiples: 33
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,76 € 6.008,64 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
1 Form A (SPST-NO)
No Diode
3500
Tube
Brand: Coto Technology
Contact Material: Ruthenium
Form Factor or Case Style: Potted
Product Type: Reed Relays
Factory Pack Quantity: 33
Subcategory: Relays
Unit Weight: 10,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536410060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.