2904-05-421

Coto Technology
816-2904-05-421
2904-05-421

Mfr.:

Description:
Reed Relays REED SWITCH 15-20AT SPST SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 310

Stock:
310 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,38 € 12,38 €
11,69 € 116,90 €
10,81 € 313,49 €
10,38 € 602,04 €
10,02 € 1.162,32 €
9,97 € 2.602,17 €
9,96 € 10.109,40 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
5 VDC
1 Form A (SPST-NO)
500 mA
200 VAC, 200 VDC
10 W
No Diode
370 Ohms
2900
Tube
Brand: Coto Technology
Contact Material: Ruthenium
Form Factor or Case Style: PICO
Product Type: Reed Relays
Factory Pack Quantity: 29
Subcategory: Relays
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.