2904-05-411

Coto Technology
816-2904-05-411
2904-05-411

Mfr.:

Description:
Reed Relays RELAY COTO STANDARD CD REV.00 BOM/ MFG REV. N N 10/05

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,06 € 8,06 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
5 VDC
1 Form A (SPST-NO)
500 mA
200 VAC, 200 VDC
10 W
No Diode
370 Ohms
2900
Tube
Brand: Coto Technology
Contact Material: Ruthenium
Form Factor or Case Style: PICO
Product Type: Reed Relays
Factory Pack Quantity: 29
Subcategory: Relays
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.