2377-05-020

Coto Technology
816-2377-05-020
2377-05-020

Mfr.:

Description:
Reed Relays 2 Form A Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,17 € 18,17 €
16,19 € 161,90 €
15,45 € 386,25 €
14,91 € 745,50 €
14,40 € 1.440,00 €
13,20 € 3.300,00 €
13,02 € 6.510,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
5 VDC
2 Form A (DPST-NO)
500 mA
200 VAC, 200 VDC
10 W
500 Ohms
Through Hole
2370
Tube
Brand: Coto Technology
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Unit Weight: 2,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2270 & 2370 High-Temperature Reed Relays

Coto Technology 2270 and 2370 High-Temperature Reed Relays are ideally suited to the needs of automated test equipment and instrumentation requiring +125°C operation. The components all feature hermetically sealed contacts and provide long life/high reliability. The 2370 series are multi-pole relays (0.056 sq. inches/pole - 3-pole relay) and are available with 2 Form A, 3 Form A, and 2 Form C contacts. The 2270 components offer a very small footprint (0.17in2) and high insulation resistance.