2372-05-000

Coto Technology
816-2372-05-000
2372-05-000

Mfr.:

Description:
Reed Relays 2 Form C Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211
Can Dispatch Immediately
On Order:
200
Expected 9/3/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,52 € 27,52 €
25,56 € 255,60 €
23,63 € 590,75 €
22,82 € 1.141,00 €
21,78 € 2.178,00 €
21,72 € 5.430,00 €
21,70 € 10.850,00 €

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
5 VDC
2 Form C (DPDT-NO, NC)
250 mA
200 VAC, 200 VDC
3 W
500 Ohms
Through Hole
2370
Tube
Brand: Coto Technology
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Unit Weight: 2,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2270 & 2370 High-Temperature Reed Relays

Coto Technology 2270 and 2370 High-Temperature Reed Relays are ideally suited to the needs of automated test equipment and instrumentation requiring +125°C operation. The components all feature hermetically sealed contacts and provide long life/high reliability. The 2370 series are multi-pole relays (0.056 sq. inches/pole - 3-pole relay) and are available with 2 Form A, 3 Form A, and 2 Form C contacts. The 2270 components offer a very small footprint (0.17in2) and high insulation resistance.