2204-05-301

Coto Technology
816-2204-05-301
2204-05-301

Mfr.:

Description:
Reed Relays Micromin Reed Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 493   Multiples: 29
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,83 € 4.353,19 €
8,70 € 4.541,40 €
2.523 Quote

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
5 VDC
500 mA
No Diode
2200
Tube
Brand: Coto Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Reed Relays
Factory Pack Quantity: 29
Subcategory: Relays
Unit Weight: 1,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536410030
ECCN:
EAR99