WMA35F-12-J1

Cosel
436-WMA35F-12-J1
WMA35F-12-J1

Mfr.:

Description:
Power Supplies - Chassis Mount 35W, 12V, 3A w/JST connector Medical

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 30   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,82 € 654,60 €
21,81 € 5.452,50 €

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
36 W
85 VAC to 264 VAC
1 Output
12 VDC
3 A
Enclosed
4 kVAC
86 %
Medical
99 mm (3.898 in)
82 mm (3.228 in)
30 mm (1.181 in)
WMA
Brand: Cosel
Dimensions: 99 mm x 82 mm x 30 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC to DC Power Supplies
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WMA 35W to 350W Medical Power Supplies

Cosel WMA 35W to 350W Medical Power Supplies comply with international safety standards for demanding medical applications and feature 2MOPP and 1MOPP isolation grades. The WMA-F power supplies include three power levels, 35W, 75W, and 100W, while the WMA-H power supplies offer two power levels, 150W and 300W. These power supplies are based on a robust platform and utilize efficient power-switching technologies. Cosel WMA-35-75-100F and WMA-150H power supplies are designed for convection cooling, while the WMA-350H includes a fan for additional cooling and performance in demanding applications.