WDA90F-24

Cosel
436-WDA90F-24
WDA90F-24

Mfr.:

Description:
Power Supplies - DIN Rail Mount 91.2W 24V 3.8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,99 € 58,99 €
58,47 € 292,35 €
52,26 € 522,60 €
49,65 € 1.241,25 €
47,76 € 2.388,00 €
45,94 € 4.594,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
91.2 W
85 VAC to 264 VAC
1 Output
24 V
3.8 A
90 mm (3.543 in)
90 mm (3.543 in)
32 mm (1.26 in)
WDA
Brand: Cosel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation Voltage: 3 kV
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

WDA DIN Rail AC-DC Power Supplies

Cosel WDA DIN Rail AC-DC Power Supplies are available in 30W, 60W, 90W, and 120W power levels and have an input range of 85VAC to 264VAC and a low-profile design. These power supplies feature built-in overcurrent protection and overvoltage protection circuits in a cost-effective design. The WDA series power supplies are optimized for conversion cooling and can be operated within an ambient temperature range of -20°C to +70°C. Cosel WDA DIN Rail AC-DC Power Supplies are ideal for a wide range of applications, including measurement and analysis equipment, machine tools, display equipment, process control, and industrial robots.