VAF505

Cosel
436-VAF505
VAF505

Mfr.:

Description:
Power Supplies - Chassis Mount 5W 5V 1A Board mount AC/DC

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

Cosel TUHS5F05
Cosel
Power Supplies - Board Mount 5W 5V 1A ENCAPSULATE - PCB TH

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
5 W
85 VAC to 264 VAC, 110 VDC to 370 VDC
1 Output
5 VDC
1 A
Open Frame
3 kVAC
Industrial
72.5 mm (2.854 in)
32 mm (1.26 in)
20 mm (0.787 in)
VA
Brand: Cosel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440011
KRHTS:
8504401090
MXHTS:
8504401400
ECCN:
EAR99