UMCS30F-12-E

Cosel
436-UMCS30F-12-E
UMCS30F-12-E

Mfr.:

Description:
Power Supplies - Chassis Mount 15W 5V 3A Medical

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,49 € 34,49 €
34,47 € 172,35 €
31,84 € 318,40 €
28,78 € 719,50 €
27,68 € 1.384,00 €
26,63 € 2.663,00 €
25,31 € 6.327,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
30 W
85 VAC to 264 VAC
1 Output
12 VDC
2.5 A
Encapsulated
4 kVAC
Medical
109.2 mm
55.9 mm
35.7 mm
UMCS
Brand: Cosel
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UMCS & UMPS 30W & 60W Medical AC/DC Power Supplies

Cosel UMCS and UMPS 30W and 60W Medical AC/DC Power Supplies provide high reliability and safety for meeting the high demands of medical electrical equipment. Cosel UMCS connector-type and UMPS PCB-type power supplies offer 30W and 60W models and comply with the IEC60601-1 medical standard. These Class II encapsulated-type AC/DC power supplies are ideal for medical equipment, analysis equipment, industrial robots, and general industrial equipment.