UMA60F-15-SN

Cosel
436-UMA60F-15-SN
UMA60F-15-SN

Mfr.:

Description:
Power Supplies - Chassis Mount 60W 15V 3.5A AC Suitable for BF application

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,35 € 1.090,50 €
35,59 € 2.135,40 €
34,85 € 4.182,00 €
33,91 € 9.155,70 €
510 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
52.5 W
85 VAC to 264 VAC
1 Output
15 VDC
3.5 A
Enclosed
4 kVAC
Medical
76.2 mm
50.8 mm
24.2 mm
UMA
Brand: Cosel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 30
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

UMA Medical Power Supplies

Cosel UMA Medical Power Supplies are designed for medical electric equipment and feature a universal input range of 85VAC to 264VAC. These medical power supplies are suitable for body floating (BF) applications and comply with 2MOPP (IN/OUT) and 1MOPP (OUT/FG) safety requirements. The UMA medical power supplies feature 4kV isolation, low leakage current, and an economical design. These Cosel power supplies comply with CISPR11 class B, CISPR32 class B, EN55011-B, EN55032-B, FCC Part15 class B, and FCC Part18 class B. The UMA medical power supplies are available in five output voltages of 5VDC, 12VDC, 15VDC, 24VDC, and 48VDC.