UMA30F-24-SN

Cosel
436-UMA30F-24-SN
UMA30F-24-SN

Mfr.:

Description:
Power Supplies - Chassis Mount 30W 24V 1.3A AC Suitable for BF application

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,21 € 906,30 €
29,23 € 1.753,80 €
28,79 € 3.454,80 €
28,01 € 7.562,70 €
510 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
31.2 W
85 VAC to 264 VAC
1 Output
24 VDC
1.3 A
Enclosed
4 kVAC
Medical
76.2 mm
50.8 mm
21.7 mm
UMA
Brand: Cosel
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 30
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UMA Medical Power Supplies

Cosel UMA Medical Power Supplies are designed for medical electric equipment and feature a universal input range of 85VAC to 264VAC. These medical power supplies are suitable for body floating (BF) applications and comply with 2MOPP (IN/OUT) and 1MOPP (OUT/FG) safety requirements. The UMA medical power supplies feature 4kV isolation, low leakage current, and an economical design. These Cosel power supplies comply with CISPR11 class B, CISPR32 class B, EN55011-B, EN55032-B, FCC Part15 class B, and FCC Part18 class B. The UMA medical power supplies are available in five output voltages of 5VDC, 12VDC, 15VDC, 24VDC, and 48VDC.